520514 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 500 mA, F, 250 V (AC), 1.5 kA breaking capacity, 520514
Unit Price (€ / pc.)
0.2761 € *
Available: 80 pcs.
Leadtime: 25 Weeks **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2761 €
50 pcs.
0.2547 €
100 pcs.
0.2344 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 520514, ESKA
The 520514 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube with extinguishing agent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Keramikrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 500 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |