520522 | ESKA Erich Schweizer

Microfuses 5 x 20 mm, 3.15 A, F, 250 V (AC), 1.5 kA breaking capacity, 520522

Order No.: 42G1528
EAN: 4099889084009
MPN:
520522
520.522
Series: 520.500
ESKA Erich Schweizer
520522 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2344 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 520522, ESKA

The 520522 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 3.15 A
Logistics
Ursprungsland DE
Zolltarifnummer 85361010
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes