520526 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 8 A, F, 250 V (AC), 1.5 kA breaking capacity, 520526

Order No.: 42G1536
EAN: 4099889084047
MPN:
520526
520.526
Series: 520.500
520526 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2761 € *
Available: 90 pcs.
Leadtime: 30 Weeks **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2761 €
50 pcs.
0.2547 €
100 pcs.
0.2344 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 520526, ESKA

The 520526 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 8 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes