520602 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 32 mA, F, 250 V (AC), 35 A breaking capacity, 520602

Order No.: 44G980
EAN: 4099889089332
MPN:
520602
520.602
Series: 520.600
520602 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 144 pcs.
Leadtime: 25 Weeks **
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5470 €
50 pcs.
1.4161 €
100 pcs.
1.3090 €
500 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 520602, ESKA

The 520602 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 32 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes