520627 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 10 A, F, 125 V (AC), 100 A breaking capacity, 520627

Order No.: 45G261
EAN: 4099889089578
MPN:
520627
520.627
Series: 520.600
520627 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1285 €
500 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 520627, ESKA

The 520627 is a quick-acting fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Construction is with cylindrical glass tube, transparent
  • Contact caps brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 100 A
Design 5 x 20 mm
diameter 5 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 125 V
Rated current 10 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes