521008 | ESKA Erich Schweizer

Microfuses 5 x 20 mm, 125 mA, M, 250 V (AC), 80 A breaking capacity, 521008

Order No.: 45G320
EAN: 4099889089660
MPN:
521008
521.008
Series: 521.000
ESKA Erich Schweizer
521008 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-02-07
Leadtime: 4 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
50 pcs.
0.2975 €
100 pcs.
0.2725 €
500 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 521008, ESKA

The 521008 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version microfuses
Tripping characteristics M
Breaking capacity 80 A
Design 5 x 20 mm
diameter 5 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 125 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes