521009 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 160 mA, M, 250 V (AC), 80 A breaking capacity, 521009

Order No.: 45G330
EAN: 4099889089677
MPN:
521009
521.009
Series: 521.000
521009 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1892 € *
Available: 25 pcs.
Leadtime: 4 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1892 €
50 pcs.
0.1737 €
100 pcs.
0.1607 €
500 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 521009, ESKA

The 521009 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics M
Breaking capacity 80 A
Design 5 x 20 mm
diameter 5 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 160 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes