522021 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 2.5 A, T, 250 V (AC), 300 A breaking capacity, 522021

Order No.: 42G8114
EAN: 4099889086102
MPN:
522021
522.021
Series: 522.000
522021 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1607 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1607 €
500 pcs.
0.1499 €
1000 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 522021, ESKA

The 522021 is a time-lag fuse, it is used for surge-withstand, and has a cylindrical glass tube body that is designed to IEC specifications.

Features

  • Construction is with cylindrical glass tube with extinguishing agent
  • Contact caps brass, nickel plated
  • Time-lag
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 300 A
Design 5 x 20 mm
diameter 5 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 2.5 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes