522029 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 15 A, T, 250 V (AC), 300 A breaking capacity, 522029
Unit Price (€ / pc.)
0.1607 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1607 €
500 pcs.
0.1499 €
1000 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 522029, ESKA
The 522029 is a time-lag fuse, it is used for surge-withstand, and has a cylindrical glass tube body that is designed to IEC specifications.
Features
- Construction is with cylindrical glass tube with extinguishing agent
- Contact caps brass, nickel plated
- Time-lag
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 300 A | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 15 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361050 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |