522306 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 80 mA, T, 250 V (AC), 150 A breaking capacity, 522306

Order No.: 42G8202
EAN: 4099889086263
MPN:
522306
522.306
Series: 522.300
522306 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
41.65 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4165 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 522306, ESKA

The 522306 is a time-lag fuse, it is used for surge-withstand, and has a cylindrical glass tube body that is designed to IEC specifications.

Features

  • Construction is with cylindrical glass tube without extinguishing agent
  • Contact caps brass, nickel plated
  • Time-lag
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 150 A
Design 5 x 20 mm
diameter 5 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 80 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes