522307 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 100 mA, T, 250 V (AC), 150 A breaking capacity, 522307

Order No.: 42G8203
EAN: 4099889086270
MPN:
522307
522.307
Series: 522.300
522307 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
48.79 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4879 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 522307, ESKA

The 522307 is a time-lag fuse, it is used for surge-withstand, and has a cylindrical glass tube body that is designed to IEC specifications.

Features

  • Construction is with cylindrical glass tube without extinguishing agent
  • Contact caps brass, nickel plated
  • Time-lag
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 150 A
Design 5 x 20 mm
diameter 5 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 100 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes