522502 | ESKA Erich Schweizer

Microfuses 5 x 20 mm, 32 mA, T, 250 V (AC), 35 A breaking capacity, 522502

Order No.: 45G476
EAN: 4099889089899
MPN:
522502
522.502
Series: 522.500
ESKA Erich Schweizer
522502 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
100 pcs.
0.9996 €
500 pcs.
0.9163 €
1000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 522502, ESKA

The 522502 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 32 mA
Logistics
Ursprungsland DE
Zolltarifnummer 85361010
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes