522503 | ESKA Erich Schweizer
Microfuses 5 x 20 mm, 40 mA, T, 250 V (AC), 35 A breaking capacity, 522503
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6069 €
500 pcs.
0.5474 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 522503, ESKA
The 522503 is a time-lag fuse, it is used for surge-withstand, and has a cylindrical glass tube body that is designed to IEC specifications.
Features
- Construction is with cylindrical glass tube, transparent
- Contact caps brass, nickel plated
- Time-lag
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 35 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5 mm | |
Gehäuse | Glasrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 40 mA |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85361010 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |