522504 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 50 mA, T, 250 V (AC), 35 A breaking capacity, 522504
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Next delivery: 90 pcs. on 2025-07-11
Leadtime: 25 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
50 pcs.
0.6545 €
100 pcs.
0.6069 €
500 pcs.
0.5474 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 522504, ESKA
The 522504 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 50 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |