522513 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 400 mA, T, 250 V (AC), 35 A breaking capacity, 522513

Order No.: 45G530
EAN: 4099889089998
MPN:
522513
522.513
Series: 522.500
522513 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1916 € *
Available: 20 pcs.
Next delivery: 100 pcs. on 2025-10-03
Leadtime: 4 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1916 €
50 pcs.
0.1737 €
100 pcs.
0.1595 €
500 pcs.
0.1464 €
1000 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 522513, ESKA

The 522513 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 400 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes