522613 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 400 mA, T, 250 V (DC), 200 A breaking capacity, 522613
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
119.00 € *
Price list
Quantity
Price per unit*
100 pcs.
1.1900 €
500 pcs.
1.1305 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 522613, ESKA
The 522613 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube with extinguishing agent
- Contact caps Brass, nickel plated
- Axial or cartridge model
- RoHS-compliant
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 200 A | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Keramikrohr | |
Length | 20 mm | |
Rated voltage (DC) | 250 V | |
Rated current | 400 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |