522618 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 1.25 A, T, 250 V (DC), 200 A breaking capacity, 522618

Order No.: 42G1422
EAN: 4099889083729
MPN:
522618
522.618
Series: 522.600
522618 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
74.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7497 €

Micro fuse, 522618, ESKA

The 522618 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube with extinguishing agent
  • Contact caps Brass, nickel plated
  • Axial or cartridge model
  • RoHS-compliant
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 200 A
Design 5 x 20 mm
diameter 5 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (DC) 250 V
Rated current 1.25 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes