522624 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 5 A, T, 250 V (DC), 200 A breaking capacity, 522624

Order No.: 42G1434
EAN: 4099889083781
MPN:
522624
522.624
Series: 522.600
522624 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 80 pcs.
Next delivery: 190 pcs. on 2026-01-09
Leadtime: 25 Weeks **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
50 pcs.
0.9282 €
100 pcs.
0.8330 €
500 pcs.
0.7735 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 522624, ESKA

The 522624 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube with extinguishing agent
  • Contact caps Brass, nickel plated
  • Axial or cartridge model
  • RoHS-compliant
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 200 A
Design 5 x 20 mm
diameter 5 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (DC) 250 V
Rated current 5 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes