522627 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 10 A, T, 250 V (DC), 200 A breaking capacity, 522627

Order No.: 42G1440
EAN: 4099889083811
MPN:
522627
522.627
Series: 522.600
522627 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
83.30 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8330 €
500 pcs.
0.7735 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 522627, ESKA

The 522627 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube with extinguishing agent
  • Contact caps Brass, nickel plated
  • Axial or cartridge model
  • RoHS-compliant
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 10 A
Tripping characteristics T
Rated voltage (DC) 250 V
Breaking capacity 200 A
Length 20 mm
diameter 5 mm
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 10 pieces
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes