522707 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 100 mA, T, 250 V (AC), 1.5 kA breaking capacity, 522707
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
36.89 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3689 €
500 pcs.
0.3094 €
1000 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 522707, ESKA
The 522707 is a time-lag fuse, it is used for surge-withstand, and has a ceramic tube body that is designed to IEC specifications.
Features
- Construction is with ceramic tube with extinguishing agent
- Contact caps brass, nickel plated
- Time-lag
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Keramikrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 100 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |