522712 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 315 mA, T, 250 V (AC), 1.5 kA breaking capacity, 522712
Unit Price (€ / pc.)
0.3689 € *
Available: 200 pcs.
Next delivery: 100 pcs. on 2025-06-06
Leadtime: 20 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3070 €
500 pcs.
0.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 522712, ESKA
The 522712 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Keramikrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 315 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |