522713 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 400 mA, T, 250 V (AC), 1.5 kA breaking capacity, 522713

Order No.: 42G1560
EAN: 4099889084139
MPN:
522713
522.713
Series: 522.700
522713 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
30.70 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3070 €
500 pcs.
0.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 522713, ESKA

The 522713 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 400 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes