522716 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 800 mA, T, 250 V (AC), 1.5 kA breaking capacity, 522716

Order No.: 42G1566
EAN: 4099889084160
MPN:
522716
522.716
Series: 522.700
522716 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 90 pcs.
Next delivery: 150 pcs. on 2026-02-27
Leadtime: 30 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2035 €
50 pcs.
0.1892 €
100 pcs.
0.1725 €
500 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 522716, ESKA

The 522716 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 800 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes