527019 | ESKA Erich Schweizer
Microfuses 5 x 25 mm, 1.6 A, F, 250 V (AC), 300 A breaking capacity, 527019
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Micro fuse, 527019, ESKA
The 527019 is a quick-acting fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Construction is with ceramic tube with extinguishing agent
- Contact caps brass, nickel plated
- Quick-acting
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 300 A | |
Design | 5 x 25 mm | |
diameter | 5 mm | |
Enclosure | ceramic tube | |
Length | 25 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 1.6 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |