527027 | ESKA Erich Schweizer

Microfuse 5 x 25 mm, 10 A, F, 250 V (AC), 300 A breaking capacity, 527027

Order No.: 42G8308
EAN: 4099889086607
MPN:
527027
527.027
Series: 527.000
527027 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
28.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.8084 €

Micro fuse, 527027, ESKA

The 527027 is a quick-acting fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Construction is with ceramic tube with extinguishing agent
  • Contact caps brass, nickel plated
  • Quick-acting
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 300 A
Design 5 x 25 mm
diameter 5 mm
Enclosure Keramikrohr
Length 25 mm
Rated voltage (AC) 250 V
Rated current 10 A
Logistics
Country of origin DE
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes