632022 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 3.15 A, F, 250 V (AC), 1 kA breaking capacity, 632022

Order No.: 46G283
EAN: 4099889090642
MPN:
632022
632.022
Series: 632.000
632022 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2071 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
20.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.2071 €

Micro fuse, 632022, ESKA

The 632022 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1 kA
Design 6,3 x 32 mm
diameter 6.3 mm
Enclosure Glasrohr
Length 32 mm
Rated voltage (AC) 250 V
Rated current 3.15 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes