632023 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 4 A, F, 250 V (AC), 1 kA breaking capacity, 632023

Order No.: 46G284
EAN: 4099889090659
MPN:
632023
632.023
Series: 632.000
632023 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2666 € *
Available: 100 pcs.
Leadtime: 25 Weeks **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2666 €
50 pcs.
0.2463 €
100 pcs.
0.2273 €
500 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632023, ESKA

The 632023 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1 kA
Design 6,3 x 32 mm
diameter 6.3 mm
Enclosure Glasrohr
Length 32 mm
Rated voltage (AC) 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes