632025 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 6.3 A, F, 250 V (AC), 1 kA breaking capacity, 632025

Order No.: 46G286
EAN: 4099889090673
MPN:
632025
632.025
Series: 632.000
632025 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3987 € *
Available: 150 pcs.
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3987 €
100 pcs.
0.3403 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 632025, ESKA

The 632025 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 6.3 A
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 1 kA
Length 32 mm
diameter 6.3 mm
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 10 pieces
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes