632028 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 12.5 A, F, 250 V (AC), 1 kA breaking capacity, 632028

Order No.: 46G2669
EAN: 4099889090505
MPN:
632028
632.028
Series: 632.000
632028 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2273 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
22.73 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2273 €
500 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632028, ESKA

The 632028 is a quick-acting fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Construction is with cylindrical glass tube with extinguishing agent
  • Contact caps brass, nickel plated
  • Quick-acting
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1 kA
Design 6,3 x 32 mm
diameter 6.3 mm
Enclosure Glasrohr
Length 32 mm
Rated voltage (AC) 250 V
Rated current 12.5 A
Logistics
Country of origin DE
Customs tariff number 85361050
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes