632030 | ESKA Erich Schweizer
Microfuse 6.3 x 32 mm, 16 A, F, 250 V (AC), 1 kA breaking capacity, 632030
Unit Price (€ / pc.)
0.2273 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
22.73 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2273 €
500 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 632030, ESKA
The 632030 is a quick-acting fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Construction is with cylindrical glass tube with extinguishing agent
- Contact caps brass, nickel plated
- Quick-acting
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 1 kA | |
Design | 6,3 x 32 mm | |
diameter | 6.3 mm | |
Enclosure | Glasrohr | |
Length | 32 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361050 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |