632113 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 400 mA, FF, 250 V (AC), 35 A breaking capacity, 632113

Order No.: 46G2622
EAN: 4099889090352
MPN:
632113
632.113
Series: 632.100
632113 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
124.95 € *
Price list
Quantity
Price per unit*
100 pcs.
1.2495 €
500 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632113, ESKA

The 632113 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics FF
Breaking capacity 35 A
Design 6,3 x 32 mm
diameter 6.3 mm
Enclosure Glasrohr
Length 32 mm
Rated voltage (AC) 250 V
Rated current 400 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes