632208 | ESKA Erich Schweizer
Microfuse 6.3 x 32 mm, 125 mA, M, 250 V (AC), 35 A breaking capacity, 632208
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
72.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.7259 €
500 pcs.
0.6664 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 632208, ESKA
The 632208 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Construction is with cylindrical glass tube without extinguishing agent
- Contact caps brass, nickel plated
- Time-lag
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | M | |
Breaking capacity | 35 A | |
Design | 6,3 x 32 mm | |
diameter | 6.3 mm | |
Enclosure | Glasrohr | |
Length | 32 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 125 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |