632219 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 1.6 A, M, 250 V (AC), 1 kA breaking capacity, 632219

Order No.: 46G300
EAN: 4099889090802
MPN:
632219
632.219
Series: 632.200
632219 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 20 pcs.
Leadtime: 4 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2856 €
100 pcs.
0.2618 €
500 pcs.
0.2380 €
1000 pcs.
0.2142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632219, ESKA

The 632219 is a medium time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics M
Breaking capacity 1 kA
Design 6,3 x 32 mm
diameter 6.3 mm
Enclosure Glasrohr
Length 32 mm
Rated voltage (AC) 250 V
Rated current 1.6 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes