632304 | ESKA Erich Schweizer

Microfuses 6.3 x 32 mm, 50 mA, T, 250 V (AC), 35 A breaking capacity, 632304

Order No.: 46G335
EAN: 4099889091199
MPN:
632304
632.304
Series: 632.300
ESKA Erich Schweizer
632304 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
100 pcs.
1.4518 €
500 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632304, ESKA

The 632304 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Construction is with cylindrical glass tube without extinguishing agent
  • Contact caps brass, nickel plated
  • Medium time-lag
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 6.3 x 32 mm
diameter 6.3 mm
Enclosure glass tube
Length 32 mm
Rated voltage (AC) 250 V
Rated current 50 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes