632306 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 80 mA, T, 250 V (AC), 35 A breaking capacity, 632306

Order No.: 46G337
EAN: 4099889091212
MPN:
632306
632.306
Series: 632.300
632306 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
108.29 € *
Price list
Quantity
Price per unit*
100 pcs.
1.0829 €
500 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632306, ESKA

The 632306 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Construction is with cylindrical glass tube without extinguishing agent
  • Contact caps brass, nickel plated
  • Medium time-lag
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 35 A
Design 6,3 x 32 mm
diameter 6.3 mm
Enclosure Glasrohr
Length 32 mm
Rated voltage (AC) 250 V
Rated current 80 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes