632309 | ESKA Erich Schweizer

Microfuses 6.3 x 32 mm, 160 mA, T, 250 V (AC), 35 A breaking capacity, 632309

Order No.: 46G3188
EAN: 4099889090994
MPN:
632309
632.309
Series: 632.300
ESKA Erich Schweizer
632309 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3070 €
500 pcs.
0.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632309, ESKA

The 632309 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform 6,3 x 32 mm
Durchmesser 6.3 mm
Gehäuse Glasrohr
Länge 32 mm
Nennspannung (AC) 250 V
Nennstrom 160 mA
Logistics
Ursprungsland DE
Zolltarifnummer 85361010
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes