632312 | ESKA Erich Schweizer
Microfuse 6.3 x 32 mm, 315 mA, T, 250 V (AC), 35 A breaking capacity, 632312
Unit Price (€ / pc.)
0.2630 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Micro fuse, 632312, ESKA
The 632312 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 6,3 x 32 mm | |
diameter | 6.3 mm | |
Enclosure | Glasrohr | |
Length | 32 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 315 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |