632316 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 800 mA, T, 250 V (AC), 35 A breaking capacity, 632316

Order No.: 46G322
EAN: 4099889091045
MPN:
632316
632.316
Series: 632.300
632316 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 60 pcs.
Leadtime: 4 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3070 €
50 pcs.
0.2868 €
100 pcs.
0.2630 €
500 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632316, ESKA

The 632316 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 35 A
Design 6,3 x 32 mm
diameter 6.3 mm
Enclosure Glasrohr
Length 32 mm
Rated voltage (AC) 250 V
Rated current 800 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes