632320 | ESKA Erich Schweizer
Microfuses 6.3 x 32 mm, 2 A, T, 250 V (AC), 35 A breaking capacity, 632320
Unit Price (€ / pc.)
0.3070 € *
Available: 100 pcs.
Leadtime: 4 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3070 €
50 pcs.
0.2868 €
100 pcs.
0.2630 €
500 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 632320, ESKA
The 632320 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 35 A | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.3 mm | |
Gehäuse | Glasrohr | |
Länge | 32 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85361010 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |