632328 | ESKA Erich Schweizer

Microfuses 6.3 x 32 mm, 12.5 A, T, 250 V (AC), 1 kA breaking capacity, 632328

Order No.: 46G3332
EAN: 4099889091168
MPN:
632328
632.328
Series: 632.300
ESKA Erich Schweizer
632328 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 40 pcs.
Leadtime: 4 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3070 €
50 pcs.
0.2868 €
100 pcs.
0.2630 €
500 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632328, ESKA

The 632328 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 1 kA
Bauform 6,3 x 32 mm
Durchmesser 6.3 mm
Gehäuse Glasrohr
Länge 32 mm
Nennspannung (AC) 250 V
Nennstrom 12.5 A
Logistics
Ursprungsland DE
Zolltarifnummer 85361050
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes