632408 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 125 mA, FF, 1 kV (AC), 30 kA breaking capacity, 632408

Order No.: 42G8701
EAN: 4099889087475
MPN:
632408
632.408
Series: 632.400
632408 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
291.55 € *
Price list
Quantity
Price per unit*
100 pcs.
2.9155 €
500 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 632408, ESKA

The 632408 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Construction is with cylindrical glass tube with extinguishing agent
  • Contact caps brass, nickel plated
  • Super quick acting
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 125 mA
Tripping characteristics FF
Rated voltage (AC) 1 kV
Breaking capacity 30 kA
Length 32 mm
diameter 6.3 mm
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 10 pieces
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes