632409 | ESKA Erich Schweizer
Microfuse 6.3 x 32 mm, 160 mA, FF, 1 kV (AC), 30 kA breaking capacity, 632409
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
291.55 € *
Price list
Quantity
Price per unit*
100 pcs.
2.9155 €
500 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 632409, ESKA
The 632409 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Construction is with cylindrical glass tube with extinguishing agent
- Contact caps brass, nickel plated
- Super quick acting
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | FF | |
Breaking capacity | 30 kA | |
Design | 6,3 x 32 mm | |
diameter | 6.3 mm | |
Enclosure | Keramikrohr | |
Length | 32 mm | |
Rated voltage (AC) | 1 kV | |
Rated current | 160 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |