632419 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 1.6 A, FF, 1 kV (AC), 30 kA breaking capacity, 632419

Order No.: 42G8711
EAN: 4099889087543
MPN:
632419
632.419
Series: 632.400
632419 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
270.13 € *
Price list
Quantity
Price per unit*
100 pcs.
2.7013 €
500 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632419, ESKA

The 632419 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Construction is with cylindrical glass tube with extinguishing agent
  • Contact caps brass, nickel plated
  • Super quick acting
Technical specifications
Version Feinsicherung
Tripping characteristics FF
Breaking capacity 30 kA
Design 6,3 x 32 mm
diameter 6.3 mm
Enclosure Keramikrohr
Length 32 mm
Rated voltage (AC) 1 kV
Rated current 1.6 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes