632510 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 200 mA, F, 500 V (AC), 1 kA breaking capacity, 632510

Order No.: 42G506
EAN: 4099889085006
MPN:
632510
632.510
Series: 632.500
632510 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
102.34 € *
Price list
Quantity
Price per unit*
100 pcs.
1.0234 €
500 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632510, ESKA

The 632510 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1 kA
Design 6,3 x 32 mm
diameter 6.3 mm
Enclosure Keramikrohr
Length 32 mm
Rated voltage (AC) 500 V
Rated current 200 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes