632512 | ESKA Erich Schweizer
Microfuse 6.3 x 32 mm, 315 mA, F, 500 V (AC), 1 kA breaking capacity, 632512
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
54.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5474 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 632512, ESKA
The 632512 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material ceramic tube with extinguishing agent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 1 kA | |
Design | 6,3 x 32 mm | |
diameter | 6.3 mm | |
Enclosure | Keramikrohr | |
Length | 32 mm | |
Rated voltage (AC) | 500 V | |
Rated current | 315 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |