632520 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 2 A, F, 500 V (AC), 1 kA breaking capacity, 632520

Order No.: 42G526
EAN: 4099889085075
MPN:
632520
632.520
Series: 632.500
632520 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 450 pcs.
Leadtime: 4 Weeks **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6545 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632520, ESKA

The 632520 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1 kA
Design 6,3 x 32 mm
diameter 6.3 mm
Enclosure Keramikrohr
Length 32 mm
Rated voltage (AC) 500 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes