632522 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 3.15 A, F, 500 V (AC), 1 kA breaking capacity, 632522

Order No.: 42G530
EAN: 4099889085099
MPN:
632522
632.522
Series: 632.500
ESKA Erich Schweizer
632522 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5474 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632522, ESKA

The 632522 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 1 kA
Bauform 6,3 x 32 mm
Durchmesser 6.3 mm
Gehäuse Keramikrohr
Länge 32 mm
Nennspannung (AC) 500 V
Nennstrom 3.15 A
Logistics
Ursprungsland DE
Zolltarifnummer 85361010
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes