632607 | ESKA Erich Schweizer
Microfuse 6.3 x 32 mm, 100 mA, F, 250 V (AC), 35 A breaking capacity, 632607
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4641 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 632607, ESKA
The 632607 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | 6,3 x 32 mm | |
diameter | 6.3 mm | |
Enclosure | Glasrohr | |
Length | 32 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 100 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |