632709 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 160 mA, T, 500 V (AC), 1 kA breaking capacity, 632709

Order No.: 42G564
EAN: 4099889085181
MPN:
632709
632.709
Series: 632.700
632709 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
107.10 € *
Price list
Quantity
Price per unit*
100 pcs.
1.0710 €
500 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632709, ESKA

The 632709 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 1 kA
Design 6,3 x 32 mm
diameter 6.3 mm
Enclosure Keramikrohr
Length 32 mm
Rated voltage (AC) 500 V
Rated current 160 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes