632724 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 5 A, T, 500 V (AC), 1 kA breaking capacity, 632724

Order No.: 42G594
EAN: 4099889085334
MPN:
632724
632.724
Series: 632.700
632724 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Next delivery: 90 pcs. on 2025-06-20
Leadtime: 25 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 632724, ESKA

The 632724 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube with extinguishing agent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 1 kA
Design 6,3 x 32 mm
diameter 6.3 mm
Enclosure Keramikrohr
Length 32 mm
Rated voltage (AC) 500 V
Rated current 5 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes